
* Images are for reference only
C0603C103M4RACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0603C103M4RACTU
- JLCPCB Part #
- C2168847
- Package
- 0603
- Description
- 10nF 16V X7R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 669
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0247
10+
$0.0194
30+
$0.0167
100+
$0.0149
500+
$0.0134
1000+
$0.0126
Related Products
Welcome back, may I help you?