This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS81U392NF500

Extended
Manufacturer
KEMET
MFR.Part #
ALS81U392NF500
JLCPCB Part #
C5561750
Package
Bolt,D77xL105mm
Description
-40℃~+105℃ 105mm 12.2A@100Hz 31.8mm 3900uF 500V 61mΩ@100Hz 77mm ±20% 螺栓,D77xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $61.2382
204+ $24.4352
504+ $23.6191
996+ $23.2158
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons