This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS81P562NP450

Extended
Manufacturer
KEMET
MFR.Part #
ALS81P562NP450
JLCPCB Part #
C1616045
Package
Bolt,D77xL146mm
Description
-40℃~+105℃ 146mm 22.4A@10kHz 31.8mm 33mΩ@100Hz 450V 5600uF 77mm 9000hrs@105℃ ±20% 螺栓,D77xL146mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $57.2272
200+ $22.1458
500+ $21.3676
1000+ $20.9841
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons