ALS71H183NF200
Extended
* Images are for reference only

ALS71H183NF200

Attributes
Value
Manufacturer
MFR.Part #
ALS71H183NF200
JLCPCB Part #
C1615482
Package
Bolt,D77xL105mm
Description
-40℃~+85℃ 105mm 18000uF 20000hrs@85℃ 200V 23A@10kHz 24mΩ@100Hz 31.8mm 77mm ±20% 螺栓,D77xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerKEMET
PackageBolt,D77xL105mm
Operating Temperature-40℃~+85℃
Lifetime20000hrs@85℃
Equivalent Series Resistance(ESR)24mΩ@100Hz
Pin Spacing31.8mm
Voltage Rating200V
Height - Seated (Max)105mm
Tolerance±20%
Capacitance18000uF
Ripple Current23A@10kHz
Diameter77mm