This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS81C133QS450

Extended
Manufacturer
KEMET
MFR.Part #
ALS81C133QS450
JLCPCB Part #
C1618374
Package
螺栓,D90xL194mm
Description
-40℃~+105℃ 13000uF 16mΩ@100Hz 194mm 31.6A@10kHz 31.8mm 450V 9000hrs@105℃ 90mm ±20% 螺栓,D90xL194mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $121.9005
200+ $47.1745
500+ $45.5172
1000+ $44.6975
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons