This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS80P244NT063

Extended
Manufacturer
KEMET
MFR.Part #
ALS80P244NT063
JLCPCB Part #
C1616799
Package
螺栓,D77xL220mm
Description
-40℃~+105℃ 0.24F 222mm 30.2A@10kHz 31.8mm 63V 77mm 7mΩ@100Hz 9000hrs@105℃ ±20% 螺栓,D77xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 6

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $73.8996
200+ $28.5982
500+ $27.5937
1000+ $27.0978
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons