
* Images are for reference only
ALS80H332MF450
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS80H332MF450
- JLCPCB Part #
- C3816164
- Package
- Bolt,D66xL105mm
- Description
- -40℃~+105℃ 105mm 19.5A@10kHz 28.5mm 3300uF 450V 50mΩ@100Hz 66mm 8000hrs@105℃ ±20% Bolt,D66xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.5937
200+
$15.3228
500+
$14.7848
1000+
$14.5175
Welcome back, may I help you?