This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS80H303LM100

Extended
Manufacturer
KEMET
MFR.Part #
ALS80H303LM100
JLCPCB Part #
C3815391
Package
Bolt,D63.5xL131mm
Description
-40℃~+105℃ 100V 131mm 14mΩ@100Hz 25.3A@10kHz 28.5mm 30000uF 63.5mm 8000hrs@105℃ ±20% 螺栓,D63.5xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.8241
200+ $12.3153
500+ $11.8833
1000+ $11.6697
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons