This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS80H113MF200

Extended
Manufacturer
KEMET
MFR.Part #
ALS80H113MF200
JLCPCB Part #
C1614801
Package
Bolt,D66xL105mm
Description
-40℃~+105℃ 105mm 11000uF 19.9A@10kHz 200V 28.5mm 30mΩ@100Hz 66mm 8000hrs@105℃ ±20% 螺栓,D66xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.2338
200+ $13.6357
500+ $13.1566
1000+ $12.9195
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons