This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS80G684NW025

Extended
Manufacturer
KEMET
MFR.Part #
ALS80G684NW025
JLCPCB Part #
C1616539
Package
螺栓,D77xL169mm
Description
-40℃~+105℃ 0.68F 169mm 25V 29A@10kHz 31.8mm 77mm 7mΩ@100Hz 9000hrs@105℃ ±20% 螺栓,D77xL169mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $55.1269
200+ $21.3338
500+ $20.5841
1000+ $20.2133
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons