
* Images are for reference only
PEH534YDC3220M2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PEH534YDC3220M2
- JLCPCB Part #
- C1582926
- Package
- Plugin,D35xL30mm
- Description
- -40℃~+105℃ 1.2A@100Hz 10mm 2000hrs@105℃ 220uF 30mm 35mm 390mΩ@100Hz 450V ±20% 插件,D35xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3188
200+
$2.4459
500+
$2.3591
1000+
$2.3174