This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS80C472QH500

Extended
Manufacturer
KEMET
MFR.Part #
ALS80C472QH500
JLCPCB Part #
C1617018
Package
Bolt,D90xL98mm
Description
-40℃~+105℃ 21.6A@10kHz 31.8mm 4700uF 500V 51mΩ@100Hz 9000hrs@105℃ 90mm 98mm ±20% 螺栓,D90xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $73.9383
200+ $28.6144
500+ $27.6082
1000+ $27.1107
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons