This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS80A562QM500

Extended
Manufacturer
KEMET
MFR.Part #
ALS80A562QM500
JLCPCB Part #
C1643080
Package
螺栓,D90xL131mm
Description
-40℃~+105℃ 131mm 24.5A@10kHz 31.8mm 43mΩ@100Hz 500V 5600uF 9000hrs@105℃ 90mm ±20% 螺栓,D90xL131mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $87.7586
200+ $33.9616
500+ $32.7682
1000+ $32.1787
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons