This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS80A202KE350

Extended
Manufacturer
KEMET
MFR.Part #
ALS80A202KE350
JLCPCB Part #
C1614238
Package
Bolt,D51xL82mm
Description
-40℃~+105℃ 12A@10kHz 2000uF 22.2mm 350V 51mm 7000hrs@105℃ 82mm 84mΩ@100Hz ±20% 螺栓,D51xL82mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.5659
200+ $7.1857
500+ $6.9322
1000+ $6.8078
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons