ALS71A134KE025
Extended
* Images are for reference only

ALS71A134KE025

Attributes
Value
Manufacturer
MFR.Part #
ALS71A134KE025
JLCPCB Part #
C1613915
Package
Bolt,D51xL82mm
Description
-40℃~+85℃ 0.13F 17mΩ@100Hz 18.5A@10kHz 18000hrs@85℃ 22.2mm 25V 51mm 84mm ±20% 螺栓,D51xL82mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerKEMET
PackageBolt,D51xL82mm
Operating Temperature-40℃~+85℃
Lifetime18000hrs@85℃
Equivalent Series Resistance(ESR)17mΩ@100Hz
Pin Spacing22.2mm
Voltage Rating25V
Height - Seated (Max)84mm
Tolerance±20%
Capacitance0.13F
Ripple Current18.5A@10kHz
Diameter51mm