This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS71U244NS063

Extended
Manufacturer
KEMET
MFR.Part #
ALS71U244NS063
JLCPCB Part #
C1617039
Package
螺栓,D77xL194mm
Description
-40℃~+85℃ 0.24F 194mm 20000hrs@85℃ 31.8mm 35.1A@10kHz 63V 77mm 7mΩ@100Hz ±20% 螺栓,D77xL194mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $59.2879
200+ $22.9438
500+ $22.1379
1000+ $21.7390
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons