
* Images are for reference only
ALS71A244NS063
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS71A244NS063
- JLCPCB Part #
- C7213349
- Package
- 螺栓,D77xL194mm
- Description
- -40℃~+85℃ 0.24F 196mm 31.8mm 33.7A@100Hz 63V 77mm 7mΩ@100Hz ±20% 螺栓,D77xL194mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.9602
204+
$23.9258
504+
$23.1256
996+
$22.7311