This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS71H362KE250

Extended
Manufacturer
KEMET
MFR.Part #
ALS71H362KE250
JLCPCB Part #
C1613377
Package
Bolt,D51xL82mm
Description
-40℃~+85℃ 13.6A@10kHz 18000hrs@85℃ 22.2mm 250V 3600uF 51mm 74mΩ@100Hz 82mm ±20% 螺栓,D51xL82mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.5343
200+ $6.7853
500+ $6.5468
1000+ $6.4292
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons