This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS71C823QP100

Extended
Manufacturer
KEMET
MFR.Part #
ALS71C823QP100
JLCPCB Part #
C1617621
Package
Bolt,D90xL146mm
Description
-40℃~+85℃ 100V 146mm 20000hrs@85℃ 31.8mm 38.2A@10kHz 82000uF 8mΩ@100Hz 90mm ±20% 螺栓,D90xL146mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $61.0123
200+ $23.6105
500+ $22.7810
1000+ $22.3719
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons