This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS71C123QP400

Extended
Manufacturer
KEMET
MFR.Part #
ALS71C123QP400
JLCPCB Part #
C1616873
Package
Bolt,D90xL146mm
Description
-40℃~+85℃ 12000uF 146mm 19mΩ@100Hz 20000hrs@85℃ 31.8mm 32.1A@10kHz 400V 90mm ±20% 螺栓,D90xL146mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $78.8409
200+ $30.5111
500+ $29.4390
1000+ $28.9095
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons