
* Images are for reference only
ALS71A822QH400
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS71A822QH400
- JLCPCB Part #
- C1646903
- Package
- Bolt,D90xL98mm
- Description
- -40℃~+85℃ 100mm 20000hrs@85℃ 26.4A@10kHz 26mΩ@100Hz 31.8mm 400V 8200uF 90mm ±20% 螺栓,D90xL98mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.5226
200+
$22.6482
500+
$21.8517
1000+
$21.4590
Welcome back, may I help you?