This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS71A432MF450

Extended
Manufacturer
KEMET
MFR.Part #
ALS71A432MF450
JLCPCB Part #
C1615964
Package
Bolt,D66xL105mm
Description
-40℃~+85℃ 105mm 19000hrs@85℃ 21.5A@10kHz 28.5mm 4300uF 450V 46mΩ@100Hz 66mm ±20% 螺栓,D66xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $45.8419
200+ $17.7404
500+ $17.1171
1000+ $16.8086
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons