This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS71A364QT063

Extended
Manufacturer
KEMET
MFR.Part #
ALS71A364QT063
JLCPCB Part #
C1619650
Package
Bolt,D90xL220mm
Description
-40℃~+85℃ 0.36F 20000hrs@85℃ 220mm 31.8mm 43.8A@10kHz 5mΩ@100Hz 63V 90mm ±20% 螺栓,D90xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $104.5793
200+ $40.4716
500+ $39.0491
1000+ $38.3468
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons