
* Images are for reference only
ALS70A822QW550
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS70A822QW550
- JLCPCB Part #
- C1618590
- Package
- Bolt,D90xL169mm
- Description
- -40℃~+85℃ 169mm 20000hrs@85℃ 29.7A@10kHz 31.8mm 550V 57mΩ@100Hz 8200uF 90mm ±20% 螺栓,D90xL169mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$119.0288
200+
$46.0641
500+
$44.4447
1000+
$43.6439
Welcome back, may I help you?