This website requires JavaScript.
no-image

* Images are for reference only

ALS70H822QW550

Extended
Manufacturer
KEMET
MFR.Part #
ALS70H822QW550
JLCPCB Part #
C1618586
Package
Bolt,D90xL169mm
Description
-40℃~+85℃ 169mm 20000hrs@85℃ 29.7A@10kHz 31.8mm 550V 57mΩ@100Hz 8200uF 90mm ±20% 螺栓,D90xL169mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $118.7900
200+ $45.9716
500+ $44.3555
1000+ $43.5563
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons