This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS70A822NT550

Extended
Manufacturer
KEMET
MFR.Part #
ALS70A822NT550
JLCPCB Part #
C1619847
Package
螺栓,D77xL220mm
Description
-40℃~+85℃ 20000hrs@85℃ 220mm 26.5A@10kHz 31.8mm 550V 58mΩ@100Hz 77mm 8200uF ±20% 螺栓,D77xL220mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 6

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $138.5435
200+ $53.6151
500+ $51.7312
1000+ $50.7997
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons