This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALS70A622NF450

Extended
Manufacturer
KEMET
MFR.Part #
ALS70A622NF450
JLCPCB Part #
C1589423
Package
Bolt,D77xL105mm
Description
-40℃~+85℃ 105mm 20000hrs@85℃ 22.2A@10kHz 31.8mm 37mΩ@100Hz 450V 6200uF 77mm ±20% Bolt,D77xL105mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $56.6258
200+ $21.9139
500+ $21.1432
1000+ $20.7627
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons