
* Images are for reference only
ALS70A362QC450
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALS70A362QC450
- JLCPCB Part #
- C7072329
- Package
- 螺栓,D90xL67mm
- Description
- -40℃~+85℃ 11.8A@100Hz 31.8mm 3600uF 450V 61mΩ@100Hz 67mm 90mm ±20% 螺栓,D90xL67mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.9199
200+
$18.3231
496+
$17.7110
1000+
$17.4074
Welcome back, may I help you?