This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALF80G162KP500

Extended
Manufacturer
KEMET
MFR.Part #
ALF80G162KP500
JLCPCB Part #
C4155094
Package
插件,D50xL105mm
Description
-40℃~+105℃ 105mm 14.25A@10kHz 1600uF 25mm 500V 50mm 9000hrs@105℃ 94mΩ ±20% 插件,D50xL105mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.9566
200+ $9.6589
500+ $9.3184
1000+ $9.1514
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons