This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALF80C182KP500

Extended
Manufacturer
KEMET
MFR.Part #
ALF80C182KP500
JLCPCB Part #
C4155101
Package
插件,D50xL105mm
Description
-40℃~+105℃ 105mm 14.81A@10kHz 1800uF 22.5mm 500V 50mm 83mΩ 9000hrs@105℃ ±20% 插件,D50xL105mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.4635
10+ $15.7473
30+ $14.5052
100+ $13.4212
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons