
* Images are for reference only
ALA7DC681DF450
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALA7DC681DF450
- JLCPCB Part #
- C1625890
- Package
- Plugin,D35xL50mm
- Description
- -40℃~+85℃ 1.54A@100Hz 15000hrs@85℃ 227.8mΩ@100Hz 35mm 450V 50mm 680uF ±20% 插件,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8342
200+
$3.0325
500+
$2.9262
1000+
$2.8730
Related Products
Welcome back, may I help you?