
* Images are for reference only
ALA7DC331DC500
Extended
- Manufacturer
- KEMET
- MFR.Part #
- ALA7DC331DC500
- JLCPCB Part #
- C7213188
- Package
- Plugin,D35xL35mm
- Description
- -40℃~+85℃ 1.94A@100Hz 15000hrs@85℃ 330uF 35mm 35mm 500V 757mΩ@100Hz ±20% 插件,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0960
200+
$2.4326
400+
$2.3520
1000+
$2.3116
Welcome back, may I help you?