This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ALA7DA431CE450

Extended
Manufacturer
KEMET
MFR.Part #
ALA7DA431CE450
JLCPCB Part #
C3721614
Package
Plugin,D30xL45mm
Description
-40℃~+85℃ 13000hrs@85℃ 30mm 352.6mΩ@100Hz 4.62A@10kHz 430uF 450V 45mm ±20% 插件,D30xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 320

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7358
320+ $2.2197
640+ $2.1427
960+ $2.1043
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons