This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A780KN396M1JLAS040

Extended
Manufacturer
KEMET
MFR.Part #
A780KN396M1JLAS040
JLCPCB Part #
C5933671
Package
SMD,D8xL10mm
Description
-55℃~+125℃ 10mm 290.4mA@100Hz 39uF 4000hrs@125℃ 40mΩ 63V 8mm ±20% SMD,D8xL10mm Hybrid Aluminum Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5524
200+ $0.2213
500+ $0.2132
1000+ $0.2100

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons