
* Images are for reference only
A768MS108M1CLAV015
Extended
- Manufacturer
- KEMET
- MFR.Part #
- A768MS108M1CLAV015
- JLCPCB Part #
- C3274876
- Package
- SMD,D10xL13.2mm
- Description
- -55℃~+125℃ 1000uF 10mm 13.2mm 135mA@120Hz 15mΩ 16V 2000hrs@125℃ Polymer ±20% SMD,D10xL13.2mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$1.5831
10+
$1.5492
30+
$1.5266
100+
$1.5040
Welcome back, may I help you?