
* Images are for reference only
KIA378R05PI-U/P
Extended
- Manufacturer
- KEC Semicon
- MFR.Part #
- KIA378R05PI-U/P
- JLCPCB Part #
- C220507
- Package
- TO-220IS-4
- Description
- -40℃~+150℃@(Tj) 1 10mA 12V 3A 500mV@(3A) 55dB 5V Fixed Over Current Protection、Over Temperature Protection Positive TO-220IS-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9120
10+
$0.7413
30+
$0.6559
100+
$0.5382
500+
$0.4883
1000+
$0.4609
2000+
$0.4560
4000+
$0.4512
Related Products
Welcome back, may I help you?