
* Images are for reference only
KCXD1502G150MF
Extended
- Manufacturer
- Ymin
- MFR.Part #
- KCXD1502G150MF
- JLCPCB Part #
- C781257
- Package
- Plugin,D8xL15mm
- Description
- 15mm 15uF 400V 8mm ±20% 插件,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.2267
50+
$0.1811
150+
$0.1615
500+
$0.1371
2500+
$0.1263
5000+
$0.1197
10000+
$0.1185
20000+
$0.1175
Related Products
Welcome back, may I help you?