
* Images are for reference only
RMCH20-5R6FTP
Extended
- Manufacturer
- KAMAYA
- MFR.Part #
- RMCH20-5R6FTP
- JLCPCB Part #
- C909284
- Package
- 0805
- Description
- -55℃~+155℃ 200V 330mW 5.6Ω Thick Film Resistor ±1% ±200ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 204
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0538
100+
$0.0439
300+
$0.0391
1000+
$0.0352
5000+
$0.0323
10000+
$0.0309
20000+
$0.0306
40000+
$0.0302
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?