
* Images are for reference only
RMC1/32-334JPA
Extended
- Manufacturer
- KAMAYA
- MFR.Part #
- RMC1/32-334JPA
- JLCPCB Part #
- C7055382
- Package
- 1005
- Description
- -55℃~+125℃ 30mW 330kΩ Thick Film Resistor ±200ppm/℃ ±5% 1005 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1422
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0164
200+
$0.0066
500+
$0.0064
1000+
$0.0063
Welcome back, may I help you?