
* Images are for reference only
RMC1/32-1871FPA
Extended
- Manufacturer
- KAMAYA
- MFR.Part #
- RMC1/32-1871FPA
- JLCPCB Part #
- C6397338
- Package
- 1005
- Description
- -55℃~+125℃ 1.87kΩ 30mW Thick Film Resistor ±1% ±200ppm/℃ 1005 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1227
Full Reel: 20000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0192
200+
$0.0077
500+
$0.0075
1000+
$0.0073
Welcome back, may I help you?