This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RMC1/10-2R00FTP

Extended
Manufacturer
KAMAYA
MFR.Part #
RMC1/10-2R00FTP
JLCPCB Part #
C909362
Package
0805
Description
-200ppm/℃~+500ppm/℃ -55℃~+155℃ 125mW 150V 2Ω Thick Film Resistor ±1% 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2714

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0043
1000+ $0.0033
5000+ $0.0028
10000+ $0.0026
50000+ $0.0023
200000+ $0.0022

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons