
* Images are for reference only
RLC10-1R50JTH
Extended
- Manufacturer
- KAMAYA
- MFR.Part #
- RLC10-1R50JTH
- JLCPCB Part #
- C2596985
- Package
- 0402
- Description
- -55℃~+155℃ 0ppm/℃~+200ppm/℃ 1.5Ω 125mW Thick Film Resistor ±5% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 395
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0227
10000+
$0.0088
25000+
$0.0085
50000+
$0.0084
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?