This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC1/2131JB

Extended
Manufacturer
KAMAYA
MFR.Part #
RC1/2131JB
JLCPCB Part #
C20465131
Package
Plugin,D3.6xL9.5mm
Description
-55℃~+125℃ 130Ω 500mW Carbon Composition Resistor ±5% Plugin,D3.6xL9.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3681
200+ $0.1469
500+ $0.1420
1000+ $0.1396
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons