This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FCCR16251ABTP

Extended
Manufacturer
KAMAYA
MFR.Part #
FCCR16251ABTP
JLCPCB Part #
C3162903
Package
0603
Description
-55℃~+125℃ 250mA 50A 50V 0603 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 93

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0968
2000+ $0.0375
5000+ $0.0362
10000+ $0.0356

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons