
* Images are for reference only
K60X065
Extended
- Manufacturer
- KAILONG
- MFR.Part #
- K60X065
- JLCPCB Part #
- C2960557
- Package
- Plugin,P=5.1mm
- Description
- -40℃~+85℃ 1W 270mΩ 720mΩ 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 301
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0372
200+
$0.0296
1000+
$0.0248
2000+
$0.0220
10000+
$0.0198
20000+
$0.0187
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?