CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2920K150SF33V
SMD2920K150SF33V - 1
Extended
* Images are for reference only

SMD2920K150SF33V

Attributes
Value
Manufacturer
KAILONG
MFR.Part #
SMD2920K150SF33V
JLCPCB Part #
C2960538
Package
2920
Description
-40℃~+85℃ 1.5A 1.5W 230mΩ 2s 33V 35mΩ 3A 40A 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKAILONG
Package2920
Operating Temperature-40℃~+85℃
Voltage - Max33V
Power Dissipation1.5W
Time to Trip(Max)2s
Resistance - Initial (Ri) (Min)35mΩ
Trip Current3A
Hold Current1.5A
Current - Max40A
Resistance - Post Trip (R1) (Max)230mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD2920K150SF33V
SMD2920K150SF33V

* Images are for reference only

SMD2920K150SF33V

Extended
Manufacturer

KAILONG

MFR.Part #
SMD2920K150SF33V
JLCPCB Part #
C2960538
Package
2920
Description
-40℃~+85℃ 1.5A 1.5W 230mΩ 2s 33V 35mΩ 3A 40A 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2920K150SF33V

* Images are for reference only

SMD2920K150SF33V

Extended
Manufacturer

KAILONG

MFR.Part #
SMD2920K150SF33V
JLCPCB Part #
C2960538
Package
2920
Description
-40℃~+85℃ 1.5A 1.5W 230mΩ 2s 33V 35mΩ 3A 40A 2920 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD2920K150SF33V Specifications

SMD2920K150SF33V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerKAILONG
Package2920
Operating Temperature-40℃~+85℃
Voltage - Max33V
Power Dissipation1.5W
Time to Trip(Max)2s
Resistance - Initial (Ri) (Min)35mΩ
Trip Current3A
Hold Current1.5A
Current - Max40A
Resistance - Post Trip (R1) (Max)230mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD2920K150SF33V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD2920K150SF33V Documents

SMD2920K150SF33V datasheets or manufacturer documentation.

Datasheet: SMD2920K150SF33V Datasheet (PDF)

SMD2920K150SF33V Schematic Symbol & PCB Footprint

The SMD2920K150SF33V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.