
* Images are for reference only
K792100WV-03S-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- K792100WV-03S-N0SN
- JLCPCB Part #
- C7494985
- Package
- Plugin,P=7.92mm
- Description
- -40℃~+125℃ 1 12.45mm 18.1mm 1x3P 25.14mm 3 3P 600V 7.92mm Brass Creamy-White PA66 Through Hole Tin UL94V-0 Plugin,P=7.92mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 126
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$1.3097
10+
$1.1017
30+
$0.9872
126+
$0.8581
504+
$0.8017
1008+
$0.7743
Related Products
Welcome back, may I help you?