
* Images are for reference only
K101J15C0GF5TH5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K101J15C0GF5TH5
- JLCPCB Part #
- C3694165
- Package
- Plugin,P=5mm
- Description
- 100pF 50V 5mm C0G ±5% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12933
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 12924
In-stock Item Pricing
Qty Unit Price
1+
$0.0640
50+
$0.0625
150+
$0.0617
500+
$0.0607
Welcome back, may I help you?