
* Images are for reference only
K100J15C0GF5TH5
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- K100J15C0GF5TH5
- JLCPCB Part #
- C2178655
- Package
- Plugin,P=5mm
- Description
- 10pF 50V 5mm C0G ±5% 插件,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1401
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1390
In-stock Item Pricing
Qty Unit Price
1+
$0.1123
50+
$0.0875
150+
$0.0751
500+
$0.0659
2500+
$0.0585
4000+
$0.0547
Welcome back, may I help you?