This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

L-07C10NJV4T

Extended
Manufacturer
Johanson Dielectrics
MFR.Part #
L-07C10NJV4T
JLCPCB Part #
C19576175
Package
0402
Description
10nH 250mA 450mΩ 8@100MHz ±5% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 243

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0370
4000+ $0.0148
10000+ $0.0143
20000+ $0.0141

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons